Top Searched
Texas InstrumentsTPS2113APWPower Muxes
Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Using the TPS2113APW power multiplexer, developed by Texas Instruments, easily distribute power over different feeders simultaneously. This power mux's single output can produce a current up to 1.25 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power mux has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |