Texas InstrumentsTPS2115AIPWRQ1Power Muxes
Pwr Mux Autoswitch 1.5V to 5.5V 1.25A Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Multiple different feeders mean greater power distribution management is required. Texas Instruments' TPS2115AIPWRQ1 power multiplexer can accomplish this. This power mux's single output can produce a current up to 1.25 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power mux has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |