Texas Instruments TPS2206IDAPRG4 Current Limit Switches
power-interface switch provides an integrated power-management solution
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
32 | |
Lead Shape | Gull-wing |
