Texas InstrumentsTPS2211IDBRCurrent Limit Switches

Current Limit SW 3-IN 2-OUT 0V to 5.25V/5.25V/13.5V 1A 16-Pin SSOP T/R

Easy power control is made possible with this false pin count TPS2211IDBR power management IC by Texas Instruments. This power management IC has an input voltage of 5|3.3|12 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power management IC has an operating temperature range of -40 °C to 85 °C.

1,700 parts: Ships today

    Total$2.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1700
      Country Of origin:
      Malaysia
         
      • Price: $2.438
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,700 parts
      • Price: $2.438