Texas InstrumentsTPS22810DRVTPower Switches

Power Switch Hi Side 1-OUT 79mOhm 6-Pin WSON EP T/R

Import TariffMay apply to this part

Total In Stock: 3,725 parts

Regional Inventory: 1,225

    Total$1.03Price for 1

    1,225 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: $1.0331
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 225 parts
      • Price: $1.0331
    • (250)

      Ships today

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.5195
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.6032