Texas InstrumentsTPS22910AYZVTPower Switches
Power Switch Hi Side 1-OUT 61mOhm 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3(Max) |
Package Width | 0.92(Max) |
Package Length | 0.92(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
It's simple to keep your circuit safe from large currents with this TPS22910AYZVT power switch by Texas Instruments. This charge controller has single output. It features 0.0839 Ohm switch on resistance. This charge controller has an input voltage of 1.4 to 5.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |