EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 1 |
Interface Type | On/Off |
Minimum Input Voltage (V) | 1.4 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | 5.5(Max) |
Operating Supply Voltage Range (V) | 1.4 to 5.5 |
Switch On Resistance (Ohm) | 61 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.3(Max) |
Package Width | 0.92(Max) |
Package Length | 0.92(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 4 |
Lead Shape | Ball |
Always turn on and off high current and voltage devices with this TPS22913BYZVT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 1.4 to 5.5 V. It features 0.0839 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.