Texas InstrumentsTPS22914BYFPTPower Switches
Power Switch Hi Side 1-OUT 2A 38mOhm 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.78(Max) |
Package Length | 0.78(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 | |
Lead Shape | Ball |
Easily flip between on and off with this TPS22914BYFPT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 1.05 to 5.5 V. It features 0.038 Ohm switch on resistance. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |