EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.78(Max) |
Package Length | 0.78(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 4 |
Lead Shape | Ball |
It's easy to protect your high current circuit by using this TPS22914CYFPT power switch by Texas Instruments. This charge controller has single output. It features 0.038 Ohm switch on resistance. This charge controller has an input voltage of 1.05 to 5.5 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.