Texas InstrumentsTPS22916BLYFPRPower Switches
Power Switch Hi Side 1-OUT 200mOhm 4-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.81(Max) |
Package Length | 0.81(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
4 |
EDA / CAD Models |