Texas InstrumentsTPS22920EVM-002Power Management Development Boards and Kits

TPS22920 Power Switch Evaluation Board

  • Dev Kit Description

    The TPS22920EVM-002 (EVM) is a fully assembled and tested circuit for evaluating the TPS22920 Ultra-Low rON, 4A Single Channel Load Switch with Controlled Turn On. The EVM allows the designer to apply different input voltages (0.75V-3.6V) under different loading conditions (0-4A) to the TPS22920. Output, input and switching waveforms can be monitored on the EVM. Different input and output capacitors can be evaluated as well.

  • Dev Kit Features

    -Integrated Single Load Switch
    -Input Voltage Range: 0.75-V to 3.6-V
    -Ultra-Low ON-Resistance
    -Ultra-Small CSP-8 package 0.9mm x 1.9mm, 0.5mm pitch
    -4-A Maximum Continuous Switch Current
    -Shutdown Current < 3-uA
    -Low Threshold Control Input
    -Controlled slew- rate to avoid inrush current
    -Quick Output Discharge Transistor
     

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $27.18
    1. 1+$27.18