Texas InstrumentsTPS22924BEVM-532Power Management Development Boards and Kits

TPS22924B Power Switch Evaluation Board

  • Dev Kit Description

    The TPS22924BEVM-532 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS22924B Ultra-Small, Low-Input Voltage, Low rON Load Switch. The EVM allows the user to apply different input voltages (0.9V to 3.6V) under different loading conditions (0A to 2A) to the TPS22924B. Output, input and switching waveforms can be monitored on the EVM.
  • Dev Kit Features

    • Integrated Single Load Switch
    • Input Voltage: 0.75V to 3.6V
    • Ultra Small CSP-6 package
    • 2-A Maximum Continuous Switch Current
    • Low Shutdown Current
    • Low Threshold Control Input
    • Controlled Slew Rate to Avoid Inrush Currents
    • Quick Output Discharge Transistor
  • Dev Kit Additional Information

    Datasheet:
    http://www.ti.com/lit/ds/symlink/tps22924b.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: