Texas InstrumentsTPS22924CYZPRBPower Switches
Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.92(Max) |
Package Length | 1.42(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
Manually change states with this TPS22924CYZPRB power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.75 to 3.6 V. This device has a maximum power dissipation of 810.63 mW. It features 0.0227 Ohm switch on resistance. Its maximum power dissipation is 810.63 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |