Texas InstrumentsTPS22925BNYPHTPower Switches
Power Switch Hi Side 1-OUT 3A 13100mOhm 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23(Max) |
Package Width | 0.89(Max) |
Package Length | 1.39(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
EDA / CAD Models |