Texas InstrumentsTPS22965DSGTPower Switches
Power Switch Hi Side 1-OUT 16mOhm 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
Protect your circuit from surges with the TPS22965DSGT power switch, developed by Texas Instruments. This charge controller has single output. It features 0.016 Ohm switch on resistance. This charge controller has an input voltage of 0.8 to 5.5 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |