Texas InstrumentsTPS22975DSGTPower Switches
Power Switch Hi Side 1-OUT 6A 16mOhm 8-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
0.6 | |
5.7 | |
5.7(Max) | |
2.5 to 5.7 | |
6(Max) | |
0.016 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |