EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |
Do you have to distribute power over a number of different devices? Texas Instruments' TPS22980RGPR power multiplexer is what you need. This power mux's single output can produce a current up to 1.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power mux has a minimum operating temperature of -40 °C and a maximum of 85 °C.