Texas InstrumentsTPS2350PWRHot Swap Controllers
Hot Swap Controller 3-CH -12V N-Channel Negative Voltage 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you require speed configuring circuit boards to system backplanes, then Texas Instruments' negative voltage TPS2350PWR hot swap controller IC is for you. Its typical operating supply voltage is -48 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of -48 V. Its minimum operating supply voltage of -12 V, while its maximum is -80 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |