Texas InstrumentsTPS2373-4RGWTPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 57V 90W 20-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |