Top Searched
Texas InstrumentsTPS23750PWPPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Using the TPS23750PWP power over Ethernet controller from Texas Instruments cuts cost by avoiding AC outlets. This will operate at a minimum voltage of 0 V and a maximum voltage of 67 V, making it easy to control the power in your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 49.5 %. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
