Texas Instruments TPS23754EVM-383 Power Management Development Boards and Kits
TPS23754 Power Over Ethernet Controller 12V Output Evaluation Board
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
-
Dev Kit Description
TPS23754EVM-383 will allow reference circuitry evaluation of the TPS23754. It contains input and output power connectors and an array of on board test points for circuit evaluation. A synchronous flyback, 5 V, 25 W EVM is also available.
-
Dev Kit Features
-Efficient, general market design
-Self driven, synchronous rectified secondary
-25 w output power from power over ethernet (POE), 30W output power from a 48 V adapter
-Operates from either POE or external adaptors (48 V)
-12 V output voltage -
Dev Kit Additional Information
http://www.ti.com/lit/ds/slvs885f/slvs885f.pdf