Top Searched
Texas InstrumentsTPS23756PWPRPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
By using the TPS23756PWPR power over Ethernet controller from Texas Instruments you can save money by avoiding costly AC outlets. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0 V that does not exceed 57 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This POE controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This POE controller's maximum duty cycle is 78(Typ) %.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
