Texas Instruments TPS2375PWG4 Power Over Ethernet - PoE Controllers

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP

Product Technical Specifications

Want to save money and avoid running power cables? Use the TPS2375PWG4 power over Ethernet controller from Texas Instruments to get the job done. With a small input voltage of 0 V and a max of 57 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.

Texas InstrumentsTPS2375PWG4Power Over Ethernet - PoE Controllers

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP

Want to save money and avoid running power cables? Use the TPS2375PWG4 power over Ethernet controller from Texas Instruments to get the job done. With a small input voltage of 0 V and a max of 57 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.