Texas InstrumentsTPS2375PWRPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af | |
0 | |
57 | |
39.3 | |
30.5 | |
461(Typ) | |
130 | |
500(Max) | |
13 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Ensure minimum energy usage by avoiding AC power outlets and instead using Texas Instruments' TPS2375PWR power over Ethernet controller. Using the part will provide the power your application needs by requiring a voltage only of 0 V and not exceeding a voltage of 57 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |