Texas InstrumentsTPS2384PAPPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 44V 57V 64-Pin HTQFP EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |
The highly effective TPS2384PAP power over Ethernet controller from Texas Instruments makes costly AC outlets a thing of the past. The best way to provide power to your application is by using this, which needs a voltage of at least 44 V and no higher than 57 V. The item will be shipped in tray orientation. This POE controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |