Texas InstrumentsTPS23882RTQRPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 3V 3.6V 4W/7W/15.4W/30W 56-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 8.15(Max) mm |
Package Length | 8.15(Max) mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |