EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
This negative voltage TPS2391DGKR hot swap controller IC from Texas Instruments provides circuit protection from many potential hazards caused by abrupt changes in the power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of -36 V and a maximum of -80 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.