Top Searched
Texas InstrumentsTPS2399DGKHot Swap Controllers
Hot Swap Controller 1-CH -36V N-Channel Negative Voltage 8-Pin VSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Don't wait until it's too late, get this negative voltage TPS2399DGK hot swap controller IC from Texas Instruments to protect your circuit from power supply changes. Its typical operating supply voltage is -48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of -48 V. Its minimum operating supply voltage of -36 V, while its maximum is -80 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |