Top Searched
Texas InstrumentsTPS2400DBVTHot Swap Controllers
Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This specially engineered positive voltage TPS2400DBVT hot swap controller IC from Texas Instruments protects your circuit from abrupt changes in the power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 3.1 V and a maximum of 6.8 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |