Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
130(Typ) | |
70(Typ) | |
3 | |
16.5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This TPS2411PWRG4 OR controller from Texas Instruments incorporates under and over voltage detection and disables the MOSFETs under these conditions. This device has a maximum power dissipation of 404 mW. Its maximum power dissipation is 404 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference diode has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 16.5 V. This item should be stored between -65 °C and 150 °C.
EDA / CAD Models |