EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
FET Type | N-Channel |
Number of Drivers | 1 |
Maximum Turn-On Time (ns) | 130(Typ) |
Maximum Turn-Off Time (ns) | 70(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 4.25(Typ) |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
This TPS2413PW OR controller from Texas Instruments improves the efficiency of the system, lowers the power dissipated as heat and reduces the voltage drop across the low loss OR connection circuit. This device has a maximum power dissipation of 250 mW. Its maximum power dissipation is 250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 16.5 V. This voltage reference diode has an operating temperature range of -40 °C to 85 °C.