EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |
If you think your circuits may be in risk of potential hazards from changes in the power supply then get this positive voltage TPS24712DGSR hot swap controller IC from Texas Instruments before it's too late. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.