Texas InstrumentsTPS24720RGTTHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
This specially engineered positive voltage TPS24720RGTT hot swap controller IC from Texas Instruments protects your circuit from abrupt changes in the power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V.
EDA / CAD Models |