Texas InstrumentsTPS24740RGETHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
When an unsafe power condition is detected this positive voltage TPS24740RGET from Texas Instruments will automatically begin monitoring overvoltage and undervoltage conditions and open and close switches very quickly to protect your sensitive circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V.
EDA / CAD Models |