Texas InstrumentsTPS24742RGETHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
With the positive voltage TPS24742RGET hot swap controller ic, developed by Texas Instruments, save time installing circuit boards into a system backplane. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This hot swap controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V.
EDA / CAD Models |