Texas InstrumentsTPS24772RGERHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
When installing system backplanes, the positive voltage TPS24772RGER hot swap controller IC can give you the speed you need, all thanks to Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This hot swap controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 18 V.
EDA / CAD Models |