Texas InstrumentsTPS2543RTERUSB Power Switches
USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
Use this usb charging port TPS2543RTER USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 4.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 2.97 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |