Top Searched
Texas InstrumentsTPS2553DRVR-1Power Switches
Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Use this usb power distribution switch TPS2553DRVR-1 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. Its current limit is 1.2(Max) A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
