ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Distribution Switch |
Number of Switches | 1 |
Current Limit (A) | 0.5 to 5 |
Enable Logic | Active Low |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 6.5 |
Maximum Power Dissipation (mW) | 2403 |
Switch On Resistance (mOhm) | 22 |
Typical UVLO Threshold (V) | 2.35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Typical Turn-On Delay Time (us) | 9000(Max) |
Typical Turn-Off Delay Time (us) | 6000(Max) |
Typical Rise Time (us) | 3000 |
Typical Fall Time (us) | 800 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
Use this usb power distribution switch TPS2556DRBR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. Its current limit is 0.5 to 5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.