Texas InstrumentsTPS25860QRPQRQ1USB Interface ICs
High Speed/Low Speed USB Type-A and Type-C Charging Ports Controller USB-C T/R 25-Pin VQFN-HR Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 25 |
Standard Package Name | QFN |
Supplier Package | VQFN-HR |
25 |
EDA / CAD Models |