Top Searched
Texas InstrumentsTPS259260DRCTHot Swap Controllers
Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
Save time and energy with the positive voltage TPS259260DRCT hot swap controller IC from Texas Instruments, which can eliminate the need to restart after system backplane changes. Its typical operating supply voltage is 12 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 13.8 V.
EDA / CAD Models |