Texas InstrumentsTPS259271DRCTHot Swap Controllers
Hot Swap Controller 1-CH 18V Positive Voltage 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
This specially engineered scr phase control thyristor TPS259271DRCT hot swap controller IC from Texas Instruments protects your circuit from abrupt changes in the power supply. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 30 V and a maximum of 1.55@720A V.
EDA / CAD Models |