Texas InstrumentsTPS25940LRVCTHot Swap Controllers
Hot Swap Controller 1-CH 18V Positive Voltage 20-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
It's easy to keep your circuit safe from high voltages with this simple TPS25940LRVCT power switch by Texas Instruments. This charge controller has single output. It features 0.042 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 18 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |