Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | VQFN-HR |
10 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | VQFN-HR |
10 |
EDA / CAD Models |