Texas InstrumentsTPS259850RQPRHot Swap Controllers
Hot Swap Controller 1-CH 16V Electronic Fuse/Hot Swap Controller 26-Pin VQFN-HR T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 26 |
Standard Package Name | QFN |
Supplier Package | VQFN-HR |
26 |
EDA / CAD Models |