Texas InstrumentsTPS26623DRCRHot Swap Controllers
Hot Swap Controller 1-CH 57V Negative Voltage/Positive Voltage 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |