Texas InstrumentsTPS26631RGERHot Swap Controllers
Hot Swap Controller 1-CH 60V N-Channel Electronic Fuse 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 |
EDA / CAD Models |