Texas InstrumentsTPS272C45ARHFRCurrent Limit Switches
Current Limit SW 2-IN 2-OUT 6V to 36V 3A 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
