50% Off

Texas InstrumentsTPS2836DGate and Power Drivers

Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC Tube

Efficiency is important when designing any electronic circuit. The TPS2836D power driver from Texas Instruments ensures that proper power management is enforced. This device has a maximum propagation delay time of 95 ns and a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.

Import TariffMay apply to this part

1 part: Ships today

This item has been discontinued

    Total$0.25Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1323+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.2479