Texas InstrumentsTPS2836DRGate and Power Drivers
Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Sleep easy by implementing this TPS2836DR power driver by Texas Instruments. This device has a maximum propagation delay time of 95 ns and a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.
EDA / CAD Models |